RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,669 In Stock | 1 : ¥95.06000 Cut Tape (CT) 1,800 : ¥60.20858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
9,894 In Stock | 1 : ¥555.57000 Cut Tape (CT) 250 : ¥289.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | 4G LTE CAT M1/NB-IoT | 8PSK, GMSK | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 33dBm | - | GPIO, I2C, UART, USB | Antenna Not Included, Castellation | - | - | 3.2V ~ 4.2V | 360mA | 360mA | Surface Mount | -40°C ~ 85°C | 96-SMD Module |