SIM7600E-H | |
---|---|
DigiKey Part Number | 3781-SIM7600E-H-ND |
Manufacturer | |
Manufacturer Product Number | SIM7600E-H |
Description | RF TXRX MODULE CELLULAR LTE SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
EDA/CAD Models | SIM7600E-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 87-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.04000 | ¥397.04 |
10 | ¥370.23400 | ¥3,702.34 |
25 | ¥343.40720 | ¥8,585.18 |
80 | ¥321.94413 | ¥25,755.53 |