RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,976 In Stock | 1 : ¥225.87000 Cut Tape (CT) 250 : ¥167.94384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 1.65mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥957.10000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FSK | 902MHz ~ 928MHz | 125kbps | 30dBm | -110dBm | UART | Antenna Not Included, U.FL | - | - | 2.8V ~ 5.5V | 40mA | 900mA | Surface Mount | -40°C ~ 85°C | Module |