RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,468 In Stock | 1 : ¥70.85000 Cut Tape (CT) 500 : ¥44.27630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2 | 8DPSK, DQPSK, GFSK | 2.402GHz ~ 2.48GHz | 6Mbps | 12dBm | -96.5dBm | I2C, I2S, PCM, SPI, UART | Integrated, Trace | - | 512kB Flash | 2.3V ~ 3.6V | 26.4mA | 60.3mA | Surface Mount | -30°C ~ 85°C (TA) | 24-SMD Module | |||
7,061 In Stock | 1 : ¥85.94000 Cut Tape (CT) 1,000 : ¥48.33030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 105°C (TA) | 31-SMD Module |