4G LTE CAT M1/NB-IoT (Global), 2G Fallback RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
556 In Stock | 1 : ¥785.42000 Tray | Tray | Obsolete | Not Verified | Cellular, Navigation | 4G LTE CAT M1/NB-IoT (Global), 2G Fallback | - | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 300kbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular, Navigation | 4G LTE CAT M1/NB-IoT (Global), 2G Fallback | - | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 300kbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |