RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,214.53000 Tray | - | Tray | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.3V | 175mA ~ 275mA | 160mA ~ 490mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) | ||
0 In Stock | Active | - | Tray | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.267V ~ 1.33V | 175mA ~ 445mA | 160mA ~ 820mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) |