RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 1 : ¥96.79000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
3,154 In Stock | 1 : ¥60.75000 Cut Tape (CT) 3,000 : ¥32.90046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | - | GFSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz, 2.15GHz ~ 2.64GHz | 50kbps | 14dBm | -110dBm | 128kB Flash, 28kB SRAM | I2C, I2S, SPI, UART | 15 | 1.8V ~ 3.8V | 5.4mA | 10.5mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |