RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,672 In Stock | 1 : ¥55.41000 Cut Tape (CT) 2,500 : ¥26.33394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -102dBm | 352kB Flash, 80kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 7.3mA | 7.9mA ~ 10.2mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
6,902 In Stock | 1 : ¥59.76000 Cut Tape (CT) 4,000 : ¥32.65999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | - | 6dBm | -97dBm | - | GPIO, I2C, I2S, SPI, UART | 20 | 2.4V ~ 4.75V | - | - | - | Surface Mount | 86-VFBGA | 86-VFBGA (6x6) |