RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,146 In Stock | 1 : ¥44.03000 Cut Tape (CT) 7,000 : ¥29.92080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | - | Surface Mount | 94-UFBGA, WLCSP | 94-WLCSP (3.54x3.61) | ||
1,302 In Stock | 1 : ¥65.28000 Cut Tape (CT) 3,000 : ¥44.28608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) |