RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,021 In Stock | 1 : ¥55.50000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | - | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -105.7dBm | 1MB Flash, 128kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 8.6mA | 5mA ~ 160mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
2,422 In Stock | 1 : ¥89.32000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 28 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
837 In Stock | 1 : ¥56.89000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | General ISM < 1GHz | Flex Gecko | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | 110MHz ~ 727MHz, 742MHz ~ 970MHz | 2Mbps | 20dBm | -125.8dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, UART | 23 | 1.71V ~ 3.8V | 3.7mA ~ 9.5mA | 8.2mA ~ 90.6mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
23 In Stock | 1 : ¥52.71000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | General ISM < 1GHz | Flex Gecko | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | 110MHz ~ 727MHz, 742MHz ~ 970MHz | 2Mbps | 14dBm | -125.8dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, UART | 23 | 1.71V ~ 3.8V | 3.7mA ~ 9.5mA | 8.2mA ~ 90.6mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |