110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,086 In Stock | 1 : ¥92.53000 Tray | Tray | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
435 In Stock | 1 : ¥95.32000 Tray | Tray | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
7,500 In Stock | 1 : ¥116.33000 Cut Tape (CT) 2,500 : ¥70.62273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 128kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥61.21342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 512kB Flash, 128kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥61.21342 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 512kB Flash, 64kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 1,300 : ¥63.85401 Tray | Tray | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 512kB Flash, 128kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 1,300 : ¥63.85401 Tray | Tray | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 512kB Flash, 64kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 1,300 : ¥73.66923 Tray | Tray | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 128kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥79.92636 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) | |||
0 In Stock Check Lead Time | 2,500 : ¥82.35796 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | - | Flex Gecko | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz | 38.4kbps | 20dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, IrDA, SPI, UART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 13mA | 20.3mA ~ 134.3mA | -40°C ~ 85°C | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) |