RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,339 In Stock | 1 : ¥3.37000 Cut Tape (CT) 15,000 : ¥1.22630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
28,535 In Stock | 1 : ¥98.84000 Cut Tape (CT) 3,000 : ¥46.05460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 9kHz ~ 8GHz | 45dB | 0.85dB | 3GHz | - | 66dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |