RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,291 In Stock 603,000 Factory | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.13400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SP4T | 100MHz ~ 6GHz | 40dB | 0.6dB | 6GHz | - | 55dBm | - | 50Ohm | 2.5V ~ 3.5V | -40°C ~ 90°C | Surface Mount | 14-XFQFN Exposed Pad | 14-QFN (1.6x1.6) | ||
41 In Stock | 1 : ¥91.21000 Strip | Strip | Active | Cellular, LTE | Reflective | SPDT | 30MHz ~ 6GHz | 45dB | 0.35dB | 800MHz | 42dBm | 73dBm | - | 50Ohm | 2.6V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |