RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥119.13000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 13GHz | 25dB | 1.5dB | 13GHz | 39dBm | 60dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
132 In Stock | 1 : ¥419.44000 Strip | - | Strip | Active | VSAT | Absorptive | - | 0Hz ~ 8GHz | 43dB | 1.5dB | 6GHz | 26dBm | 43dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-SMT (3x3) |