RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,208 In Stock | 1 : ¥266.80000 Cut Tape (CT) 500 : ¥186.51686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 30MHz ~ 2.7GHz | 24dB | 0.7dB | 2.7GHz | - | 81dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
3,987 In Stock 2,500 Factory | 1 : ¥147.44000 Cut Tape (CT) 500 : ¥134.53068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 500MHz ~ 6GHz | 28dB | 0.8dB | 6GHz | - | 75dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 20-LFQFN Exposed Pad | 20-HQFN (4x4) |