RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1575.42MHz | - | - | GPS | GPS Receiver | 10.5mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1575.42MHz | - | - | Galileo, GPS | General Purpose | 10mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1575.42MHz | - | - | Galileo, GPS | GPS Receiver | 10mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 46-XFBGA, WLCSP | 46-WLCSP (2.20x2.18) | |||
0 In Stock 3,000 Factory | Obsolete | Tape & Reel (TR) | Obsolete | 1575.42MHz | - | - | GPS | GPS Receiver | 15mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |