RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,205 In Stock | 1 : ¥482.05000 Cut Tape (CT) 1,000 : ¥342.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz, 1.602GHz | -161dB | - | GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 16mA | UART | - | PCB, Surface Mount | - | 3V ~ 4.3V | -40°C ~ 85°C | Surface Mount | 20-SMD Module | Module | |||
0 In Stock | Discontinued at Digi-Key | Strip | Discontinued at Digi-Key | 1.575GHz, 1.602GHz | -161dB | - | GNSS, GPS | Fleet Management, Location, Navigation, Tracking | 16mA | UART | - | PCB, Surface Mount | - | 3V ~ 4.3V | -40°C ~ 85°C | Surface Mount | 20-SMD Module | Module |