RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | 44mA | - | - | - | - | 7V ~ 11V | -20°C ~ 70°C | - | Surface Mount | 30-SOP (0.311", 7.90mm Width) | 30-MFPSD | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 10-SOP (0.173", 4.40mm Width) | 10-SOIC | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | - | - | AM, FM | Audio | - | PCB, Surface Mount | - | PCB, Surface Mount | - | 8V | -40°C ~ 85°C | Automotive | Surface Mount | 64-BQFP | 64-QFP (14x14) |