Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAi-ThinkerAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAntenovaAsahi Kasei Microdevices/AKMBroadcom LimitedBynav TechnologyCML MicrocircuitsDFRobotDigi
Series
-*20087C1CAM-M8EDGE Locate™EVA-M8EZRadio®EZRadioPRO®F4FM
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency
0Hz ~ 500MHz0Hz ~ 50MHz1Hz ~ 10Hz10Hz ~ 40MHz3.6kHz50kHz ~ 108MHz, 161MHz ~ 163MHz50kHz ~ 500kHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 168MHz ~ 240MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz, 170MHz ~ 240MHz, 1.452GHz ~ 1.492GHz153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 21.85MHz, 64MHz ~ 108MHz
Sensitivity
-167dBm-166dBm-165dBm-164dBm-163dBm-162dBm-161dB-161dBm-160dBm-159.5dBm-159dBm-158dBm
Data Rate (Max)
250 bps1kbps2kbps2.1kbps3KHz4.8kbps5kbps7.2kbps9.6kBaud9.6kbps10kBaud10kbps
Modulation or Protocol
-AMAM, ASKAM, FMAM, FM, LW-SWAM, FM, LW-SW, WBAM, FM, RBDS/RDSAM, FM, RDSAM, FM, RDS, SW-LWAM, FM, SWAM, FM, SW-LWAM, FM, SW-LW, RBDS/RDS
Applications
-AM Radio ReceiverAM Remote ControlAM/FM Car RadiosAM/FM Radio ReceiverAMR, Home Automation, SecurityAMR, ISMAMR, ISM, Security and AccessAccess Control, AMR, ISM, RKE, TPMAccess Control, Garage Opener, Home Automation, RKE, TPMSAlarm Systems, Communication SystemsAlarm and Security Systems, RKE, TPMS
Current - Receiving
30µA170µA0.5mA ~ 49mA2.2mA2.4mA2.5mA2.6mA2.9mA3mA3.1mA3.4mA3.8mA
Data Interface
-ConnectorConnector, 16 Contact Board to BoardConnector, 2 x 10 Header, 2 mm PitchConnector, 30 Pin Header, Board to BoardDDC, I2C, SPI, UART, USBGPIO, I2C, JTAG, SPI, UART, USBGPIO, I2C, SPI, UARTGPIO, I2C, SPI, UART, USBGPIO, I2C, UARTI2CI2C, I2S
Memory Size
20kB Flash256kB Flash, 64kB RAM256kB SRAM256kB SRAM, 512kB ROM512kB Flash1MB Flash1.25M (64K x 20)(128K x 10)2Mb4MB Flash8MB Flash16MB Flash512Mb SDRAM512Mb-
Antenna Connector
-CastellationCeramic Patch, IntegratedIntegrated, Ceramic PatchIntegrated, HelicalMMCXNot IncludedOSXOn-Board, ChipOn-Board, PatchOn-Board, Patch, MMCXOn-Board, TraceOn-Board, WhipOn-Board, Wire Antenna
Features
14 Bit4800 bit rate9600 bit rate-Active Antenna Sensor, SPI InterfaceActive Interference CancellationAutomatic TuningBand Pass FilterBuilt-in Remote Control DecoderEMC Compliant and FCC CertifiedEMC CompliantIntegrated Remote Control Decoder
Voltage - Supply
0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V1.08V ~ 1.26V1.08V ~ 1.32V1.14V ~ 1.26V1.2V ~ 3.6V1.2V1.4V ~ 3.6V1.5V ~ 5.5V1.5V ~ 5V1.6V ~ 3.6V1.6V ~ 4.3V1.62V ~ 1.98V
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C (TA)-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountSurface MountThrough HoleUser Defined
Package / Case
4-SIP Module4-SMD Module5-SIP Module7-SIP Module8-SIP Module8-SOIC (0.154", 3.90mm Width)9-WFBGA, WLBGA10-SOP (0.173", 4.40mm Width)12-DIP Module12-SMD Module12-WQFN Exposed Pad14-DIP (0.300", 7.62mm)
Supplier Device Package
4-SIP4-SMD5-SIP7-SIP8-SOIC9-WLP (1.34x1.36)10-SOIC12-TQFN (4x4)14-DIP14-SOIC15-SIP15-WLP (1.57x2.14)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.