RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : ¥143.42000 Tube | Tube | Active | 433MHz | -112dBm | 10kbps | ASK, OOK | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | 5.2mA | Serial | - | Castellation | Long Range | 2.1V ~ 3.6V | -40°C ~ 70°C | Surface Mount | 16-SMD Module | - | |||
528 In Stock | 1 : ¥165.09000 Tube | Tube | Active | 433MHz | -112dBm | - | ASK, OOK | Home/Industrial Automation, Lighting, Remote Control, RKE | 5.2mA | Parallel | - | Castellation | Integrated Remote Control Decoder | 2.1V ~ 3.6V | -40°C ~ 70°C | Surface Mount | 31-SMD Module | Module |