RF Receiver, Transmitter, and Transceiver Finished Units

Results: 9
Packaging
BoxBulk
Modulation or Protocol
-DSSS
Sensitivity
-102dBm-97dBm-
Data Rate (Max)
1.5Mbps1.536Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
XEB09-C
XEB09-C
MODEM ETHER BRIDGE 900MHZ W/ACC
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-102dBm
21dBm
1.5Mbps
-
XEB09-I
XEB09-I
MODEM ETHER BRIDGE 900MHZ W/ACC
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
-
902MHz ~ 928MHz
General Purpose
RJ-45
-102dBm
21dBm
1.5Mbps
-
XEB09-BCSA
XEB09-BCSA
MODEM ETHERNT BRDGE MPT W/ACC
Digi
0
In Stock
Obsolete
Box
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-97dBm
21dBm
1.5Mbps
-
xeb09-bisa
XEB09-BISA
MODEM ETH BRDGE MPT OUTDOOR W/AC
Digi
0
In Stock
Obsolete
Box
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-
21dBm
1.5Mbps
-
XEB09-BIS
XEB09-BIS
MODEM ETHERNT BRDGE MPT OUTDOOR
Digi
0
In Stock
Obsolete
Box
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-
21dBm
1.5Mbps
-
XEB09-CIPA
XEB09-CIPA
XPRESS ETHERNET BRIDGE, PAIR
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-97dBm
21dBm
1.5Mbps
-
XEB09-CIPAF
XEB09-CIPAF
XPRESS ETH BRIDGE 125MW PAIR
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-97dBm
21dBm
1.536Mbps
-
XEB09-CIPA-W
XEB09-CIPA-W
XPRESS ETH BRIDGE 900MHZ PAIR
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-97dBm
21dBm
1.536Mbps
-
XEB09-CISA-W
XEB09-CISA-W
XPRESS ETHERNET BRIDGE 900MHZ
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver, Bridge
DSSS
902MHz ~ 928MHz
General Purpose
RJ-45
-97dBm
21dBm
1.536Mbps
-
Showing
of 9

RF Receiver, Transmitter, and Transceiver Finished Units


RF Receiver, Transmitter, and Transceiver Finished Units are used to send and/or take in a radio frequency signal. The functions include access point, adapter, analog to wireless converter, controller, digital I/O, digital receiver, Ethernet, gateway, magnetic base antenna, modem, modulator/demodulator, receiver, relay switch, remote control system, router, sensor, software defined radio, switch, transceiver, transmitter, transmitter and receiver set, wireless lighting controller, and 2 transceivers.