ZETA-GEP-LTE4 (EU) | ||
---|---|---|
DigiKey Part Number | 1679-ZETA-GEP-LTE4(EU)-ND | |
Manufacturer | ||
Manufacturer Product Number | ZETA-GEP-LTE4 (EU) | |
Description | MODEM 4G WITH GPS | |
Customer Reference | ||
Detailed Description | RF Modem 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA RS-232, USB 150Mbps | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | EDGE, GPRS, GPS, GSM, LTE, UMTS, WCDMA | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -111dBm | |
Power - Output | 33dBm | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V ~ 42V | |
Base Product Number |