RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
1,020 In Stock | 1 : ¥392.14000 Bulk | - | Bulk | Active | 0.7dB | 6 GHz ~ 18 GHz | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | Module | ||
172 In Stock | 1 : ¥934.66000 Bulk | - | Bulk | Active | 1dB | 6 GHz ~ 18 GHz | Isolation (Min) 14dB, 14dB Return Loss, 3° Imbalance (Max) | 0.300" L x 0.250" W x 0.020" H (7.62mm x 6.35mm x 0.51mm) | Module |