RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥91.46000 Cut Tape (CT) 1,000 : ¥67.25764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2dB | 5 MHz ~ 1.3 GHz | Isolation (Min) 15dB, 1.56 VSWR (Max)15° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
1,056 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥7.44752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6dB | 0 Hz ~ 20 GHz | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0603 (1608 Metric) |