Results: 0
Manufacturer
Abracon LLCAmphenol PCTELAmphenol ProcomAnatech Electronics Inc.Broadcom LimitedEPCOS - TDK ElectronicsFairview MicrowaveHuber+Suhner, Inc.Johanson Technology Inc.Knowles Dielectric LabsKYOCERA AVXL-com
Series
-*1005160820122520AMDIPB7925B7929B7936B7939B7943
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-DiplexerDuplexerDuplexer (Dual)QuadplexerQuintplexerTriplexer
Frequency Bands (Low / High)
0Hz ~ 1.28GHz / 1.55GHz ~ 3GHz0Hz ~ 1.65GHz / 2.4GHz ~ 6GHz0Hz ~ 10.5GHz / 13.5GHz ~ 20GHz0Hz ~ 100MHz / 1.85GHz ~ 3GHz0Hz ~ 10MHz / 40MHz ~ 2.15GHz0Hz ~ 10MHz / 50MHz ~ 2.15GHz0Hz ~ 174MHz / 200MHz ~ 960MHz0Hz ~ 174MHz / 760MHz ~ 960MHz0Hz ~ 2.1GHz / 2.6GHz ~ 5GHz0Hz ~ 2.7GHz / 4.9GHz ~ 5.75GHz0Hz ~ 20MHz / 950MHz ~ 2.15GHz0Hz ~ 3GHz / 4GHz ~ 20GHz
Low Band Attenuation (min / max dB)
1.00dB / 3.00dB2.00dB / -3.00dB / 7.00dB3.70dB / -5.00dB / 10.10dB7.50dB / 13.00dB10.00dB / -10.00dB / 13.00dB10.00dB / 13.40dB10.00dB / 15.00dB10.00dB / 16.00dB10.00dB / 20.00dB
High Band Attenuation (min / max dB)
1.10dB / 57.90dB2.00dB / -3.00dB / 28.00dB5.00dB / 10.70dB5.00dB / 18.00dB5.00dB / 21.00dB5.00dB / 30.00dB5.00dB / 32.00dB7.00dB / 12.00dB7.00dB / 20.00dB7.50dB / 10.00dB7.50dB / 13.00dB
Return Loss (Low Band / High Band)
-9.5dB / -9.5dB1.4dB / 1.7dB1.7dB / 1.0dB1.7dB / 2.0dB1.8dB / 1.8dB2.0dB / 2.0dB2.2dB / 2.5dB2.3dB / 2.7dB2.4dB / 0.5dB7.0dB / 10.0dB8.0dB / 13.0dB8.5dB / 7.4dB
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
3-CSP3-SMD, No Lead4-SMD, No Lead4-UFBGA, FCBGA5-SMD, No Lead6-SMD Module6-SMD, No Lead6-VFLGA6-WFLGA8-SMD, No Lead8-VFQFN Exposed Pad, CSP8-VQFN Exposed Pad, CSP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.