RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Modulator | 400MHz ~ 4GHz | 400MHz ~ 4GHz | 12dBm | -158dBm/Hz | -0.2dBm | 184 mA | 4.75V ~ 5.25V | 3.5GHz | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Modulator | 400MHz ~ 4GHz | 400MHz ~ 4GHz | 12dBm | -158dBm/Hz | 4dBm | 180 mA | 4.75V ~ 5.25V | 2GHz | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Modulator | 400MHz ~ 4GHz | 400MHz ~ 4GHz | 12dBm | -158dBm/Hz | -0.2dBm | 184 mA | 4.75V ~ 5.25V | 3.5GHz | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Upconverter | 400MHz ~ 4GHz | 400MHz ~ 4GHz | 12dBm | -159dBm/Hz | 4dBm | 188 mA | 5V | 400MHz ~ 4GHz | Surface Mount | 24-VFQFN Exposed Pad | 24-HVQFN (4x4) |