Results: 0
Manufacturer
Ampleon USA Inc.Broadcom LimitedCELCentral Semiconductor CorpCML MicrocircuitsEVVOInfineon TechnologiesIntegra Technologies Inc.IXYSMACOM Technology SolutionsMicrochip TechnologyMicrosemi Corporation
Series
-*ARTBLCBLPCLLEELEPGaNGOLDMOS®LVTMOS®V
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-D-pHEMTE-pHEMTGaAs FETGaAs HJ-FETGaNGaN HEMTHEMTHFETJFETLDMOSLDMOS (Dual)LDMOS (Dual), Common SourceMESFET
Configuration
2 N-Channel2 N-Channel (Dual)2 N-Channel (Dual) Common Source4 N-Channel-DualDual GateDual, Common SourceN-ChannelN-Channel Dual GateP-ChannelTriple
Frequency
0Hz ~ 1GHz0Hz ~ 2.2GHz0Hz ~ 2.5GHz0Hz ~ 2GHz0Hz ~ 3.5GHz0Hz ~ 3GHz0Hz ~ 4GHz0Hz ~ 6GHz1kHz1MHz ~ 1.5GHz1MHz ~ 1GHz1MHz ~ 2.5GHz
Gain
4.6dB6dB ~ 15dB6.1dB6.4dB6.5dB6.56dB7dB7.4dB7.7dB ~ 16dB8dB8dB ~ 17dB8.5dB
Voltage - Test
300 mV550 mV1.5 V2 V2.5 V2.7 V3 V3.2 V3.5 V4 V4.5 V5 V
Current Rating (Amps)
1µA1.2µA1.4µA2µA2.8µA4µA4.2µA5µA7µA10µA20µA25µA
Noise Figure
0.3dB0.35dB0.4dB0.45dB0.5dB0.6dB0.62dB0.65dB0.7dB0.75dB0.8dB0.81dB
Current - Test
250 µA1 mA2 mA4 mA5 mA6 mA10 mA12 mA14 mA15 mA17 mA18 mA
Power - Output
125mW165mW200mW450mW500mW700mW750mW900mW1W1.2W1.26W1.3W
Voltage - Rated
3 V4 V4.5 V5 V5.5 V6 V7 V8 V9 V10 V11 V12 V
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-Flatpack, Fin Leads2-Flatpack, Fin Leads, Flanged2L-FLG3-SIP4-BESOP (0.173", 4.40mm Width)4-HSOPF, SOT-11384-Micro-X4-SMD4-SMD (77 Pack)4-SMD, Flat Leads4-SMD, No Lead4L-FLG
Supplier Device Package
2-CSMD2L-FLG3-PowerMiniMold3-SIL4-CP4-HSOP4-HSOPF4-Micro-X4-SMD4-Super Mini Mold4L-FLG6-DFN (4.5x4)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.