Results: 0
Manufacturer
Cinch Connectivity Solutions Midwest MicrowaveFairview MicrowaveHirose Electric Co LtdHuber+Suhner, Inc.Johanson Technology Inc.Knowles Dielectric LabsKYOCERA AVXL3 Narda-MITEQMACOM Technology SolutionsMini-CircuitsMurata ElectronicsPanasonic Electronic Components
Series
-*060516082020605CPCP1206CP2816DBFIHDH
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
Coupler Type
-Coupler, With FilterDual Band, Dual PathStandard
Frequency
0Hz ~ 40GHz0Hz ~ 6GHz860 ~ 960MHz100kHz ~ 2GHz200kHz ~ 250MHz500kHz ~ 100MHz500kHz ~ 400MHz1MHz ~ 1GHz1MHz ~ 2GHz1MHz ~ 400MHz1MHz ~ 500MHz1MHz ~ 600MHz
Coupling Factor
-20 ± 1dB-20 ± 3dB-18.5 ± 1dB-16 ± 1dB-15.2 ± 1dB-15 ± 1dB-15 ± 2dB-15 ± 4dB-14.7 ± 1dB-10 ± 1.2dB-10 ± 2dB1.9dB ± 0.15dB
Applications
4G, 5G, GPS, LTE, Wireless LAN4G, LTE, PCS, UMTS, Wi-Fi, WiMAX5G5G, GSM, LTE5G, LTE-AGSM, DCS, PCSAGSM, GSMAMPSAMPS, CDMA, WCDMAAMPS, GSM, LTE, WCDMACATV
Insertion Loss
-1dB-0.9dB-0.85dB-0.8dB-0.55dB-0.5dB0dB, 0.2dB, 0.4dB0.032dB0.04dB0.05dB0.056dB0.06dB
Power - Max
250mW500mW631mW1W1.5W2dBm2W3dB3W4W5W8W
Isolation
-53dB-52dB-51dB-48dB-47dB-46dB-45dB-44dB-43dB-42dB-41dB-40dB
Return Loss
-36dB-33dB-32dB-31dB-29dB-28dB-27dB-26dB-25dB-24dB-23dB-22dB
Package / Case
4-SIP Module4-SMD4-SMD Module w/Heat Tab4-SMD, Flat Leads4-SMD, Gull Wing4-SMD, No Lead4-SMD, No Lead Exposed Pad5-SMD Module5-SMD, No Lead5-UFBGA, FCBGA6-SMD6-SMD (5 Leads), Flat Lead
Supplier Device Package
4-SMD5-SMD6-DFN (1.5x1.2)6-FlipChip6-FlipChip (1x1.3)6-SMD6-TDFN (1.5x1.2)8-FlipChip8-QFN (3x3)8-SMD8-SOIC0202
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.