RF Directional Coupler
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coupler Type | Frequency | Coupling Factor | Applications | Insertion Loss | Power - Max | Isolation | Return Loss | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,293 In Stock | 1 : ¥39.87000 Cut Tape (CT) 2,000 : ¥17.63916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800MHz ~ 1GHz | 3dB | AMPS, CDMA, WCDMA | 0.22dB | 90W | 23dB | 24.9dB | 2520 (6450 Metric) | 4-SMD | |||
481 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,000 : ¥20.61444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2GHz ~ 2.3GHz | 5dB | General Purpose | 0.15dB | 60W | - | - | 4-SMD, No Lead Exposed Pad | SMD | |||
3,838 In Stock | 1 : ¥44.71000 Cut Tape (CT) 4,000 : ¥19.76436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1.7GHz ~ 2GHz | - | General Purpose | 0.15dB | 70W | - | - | 4-SMD, No Lead | - |