RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | SC-79, SOD-523 | SC-79 | ||
231,429 In Stock 105,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.93381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
149,195 In Stock 4,464,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 333 mW | -55°C ~ 125°C (TJ) | SOD-123 | SOD-123 | ||
29,135 In Stock 684,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 150 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | ||
0 In Stock Check Lead Time | 1,000 : ¥146.37710 Bulk | - | Bulk | Active | Schottky - 1 Pair Series Connection | 35V | - | 1pF @ 50V, 1MHz | 500mOhm @ 10mA, 100MHz | - | -55°C ~ 175°C (TA) | Axial | Axial |