RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,252 In Stock | 1 : ¥61.98000 Cut Tape (CT) 3,000 : ¥33.84566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 6GHz | General Purpose | -18dBm ~ 6dBm | ±1dB | 2.7V ~ 5.5V | 1.1 mA | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
5,323 In Stock | 1 : ¥163.86000 Cut Tape (CT) 1,000 : ¥103.76984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50Hz ~ 3.8GHz | Cellular, GSM, CDMA, TDMA, TETRA | -52dBm ~ 8dBm | ±0.5dB | 4.5V ~ 5.5V | 20 mA | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |