RF Demodulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Gain | Noise Figure | Current - Supply | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Demodulator | 70MHz ~ 1GHz | 40MHz ~ 1.03GHz | 3.5dBm | - | 12dB | 35 mA | 4.75V ~ 5.25V | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Demodulator, Receiver | 65MHz ~ 300MHz | 65MHz ~ 300MHz | -27dBm | - | 14.5dB | 195 mA | 4.75V ~ 5.25V | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Demodulator | 70MHz ~ 1GHz | 40MHz ~ 1.03GHz | 3.5dBm | - | 12dB | 35 mA | 4.75V ~ 5.25V | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Demodulator | 70MHz ~ 1GHz | 40MHz ~ 1.03GHz | 3.5dBm | - | 12dB | 35 mA | 4.75V ~ 5.25V | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Demodulator | 70MHz ~ 1GHz | 40MHz ~ 1.03GHz | 3.5dBm | - | 12dB | 35 mA | 4.75V ~ 5.25V | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO |