RF Antennas

Results: 2
Packaging
BoxBulk
Product Status
ActiveObsolete
Frequency (Center/Band)
1.22GHz, 1.5575GHz1.23GHz, 1.5575GHz
Antenna Type
DomeModule
VSWR
22:1
Gain
28dBi40dBi
Height (Max)
1.460" (37.00mm)1.575" (40.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
GNSS-L125-TNC
GNSS-L125-TNC
RF ANT GNSS 28DB PRECIS TNCF LP
PCTEL, Inc.
20
In Stock
1 : ¥2,049.22000
Bulk
Bulk
Active
PNT
Wide Band
1.22GHz, 1.5575GHz
1.16GHz ~ 1.3GHz, 1.52GHz ~ 1.615GHz
Dome
2
2
-
28dBi
LNA, Filter
TNC Female
IP67
Bracket Mount, Through Hole
1.460" (37.00mm)
Beidou, Galileo, GLONASS, GNSS, GPS
GNSS-L125-40TNC
GNSS-L125-40TNC
RF ANT GNSS 40DB PRECIS TNCF LP
PCTEL, Inc.
1
In Stock
1 : ¥2,715.16000
Box
Box
Obsolete
PNT
Wide Band
1.23GHz, 1.5575GHz
1.16GHz ~ 1.3GHz, 1.52GHz ~ 1.615GHz
Module
2
2:1
-
40dBi
LNA, Filter
TNC Female
IP67
Bracket Mount, Through Hole
1.575" (40.00mm)
Beidou, Galileo, GLONASS, GNSS, GPS
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.