ANT-916-PMB | ||
---|---|---|
DigiKey Part Number | ANT-916-PMB-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-916-PMB | |
Description | RF ANT 916MHZ WHIP RA SCREW-MT | |
Customer Reference | ||
Detailed Description | 916MHz Whip, Right Angle RF Antenna 902MHz ~ 928MHz Screw-Mount Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | - |