RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
749 In Stock | 1 : ¥75.78000 Bulk | Bulk | Active | Cellular, Navigation | Wide Band | 3.625GHz, 3.95GHz, 4.965GHz | 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Whip, Tilt | 3 | 1.7, 2.2, 1.4 | - | 4.9dBi, 4.7dBi, 3.2dBi | 10 W | - | SMA Male | - | Connector Mount | 7.677" (195.00mm) | 5G, GPRS, LTE | |||
813 In Stock | 1 : ¥110.72000 Bulk | Bulk | Active | Cellular, Navigation | Wide Band | 3.625GHz, 3.95GHz, 4.965GHz | 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Whip, Tilt | 3 | 1.3, 3.3, 3.4 | - | 5.9dBi, 5.4dBi, 2.3dBi | 5 W | - | SMA Male | - | Connector Mount | 7.677" (195.00mm) | 5G, GPRS, LTE |