KG3E770 | ||
---|---|---|
DigiKey Part Number | 553-KG3E770-ND | |
Manufacturer | ||
Manufacturer Product Number | KG3E770 | |
Description | ANTENNA WHIP 758-896 MHZ GLQASS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 827MHz Whip, Straight RF Antenna 758MHz ~ 896MHz 5dBi Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 827MHz | |
Frequency Range | 758MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Features | Cable - 4.267m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 14.173" (360.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥462.22080 | ¥23,111.04 |