PLTE7027M | ||
---|---|---|
DigiKey Part Number | 3299-PLTE7027M-ND | |
Manufacturer | ||
Manufacturer Product Number | PLTE7027M | |
Description | RF ANT 600-960/1710-2700 PNL NF | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.205GHz 2G, 3G, 5G, Cellular, LTE Panel RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 8.2dBi, 8dBi N Type Female (2) Pole Mount, Wall Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PCTEL, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular/LTE | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8.2dBi, 8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP67 | |
Mounting Type | Pole Mount, Wall Mount | |
Height (Max) | 4.402" (111.80mm) | |
Applications | 2G, 3G, 5G, Cellular, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,317.78000 | ¥2,317.78 |
10 | ¥2,219.81600 | ¥22,198.16 |
25 | ¥2,170.85040 | ¥54,271.26 |