RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥1,629.82000 Bulk | Bulk | Active | PNT | UHF (1GHz ~ 2GHz) | 1.59GHz | 1.56GHz ~ 1.62GHz | Dome | 1 | 2 | - | 40dBi | LNA, Filter | N Type Female | IP67 | Bracket Mount, Through Hole | 7.244" (184.00mm) | Galileo, GLONASS, GNSS, GPS | |||
856 In Stock | 1 : ¥15.11000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.58GHz | 1.555GHz ~ 1.605GHz | Whip, Right Angle | 1 | 2 | - | 3.16dBi | - | SMA Male | IP64 | Connector Mount | 1.969" (50.00mm) | GNSS | ||
986 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.584GHz ~ 1.588GHz | Ceramic Patch | 1 | 1.5 | -15dB | - | - | Pin | - | Adhesive | 0.185" (4.70mm) | GPS |