RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,294 In Stock | 1 : ¥26.78000 Box | - | Box | Active | - | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 6dBi | 10 W | - | SMA | - | Panel Mount | 7.677" (195.00mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥12.89000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.592GHz, 1.602GHz | - | Ceramic Patch | 3 | 1.5 | -10dB | 4dBi | - | - | Pin | - | Surface Mount | 0.193" (4.90mm) | GLONASS, GPS |