RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : ¥116.33000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | - | Ceramic Patch | 1 | 2 | - | -1dBic | LNA, Filter | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.157" (4.00mm) | GPS | ||
119 In Stock | 1 : ¥54.43000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.573GHz ~ 1.578GHz | Ceramic Patch | 1 | 1.5 | - | 1.5dBic | Cable - 36mm, LNA | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.268" (6.80mm) | GPS |