RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,986 In Stock | 1 : ¥90.27000 Bag | - | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | - | 1.8dBi | 1 W | - | RP-SMA Male | IP65 | Connector Mount | 1.193" (30.30mm) | Bluetooth, WLAN | ||
497 In Stock | 1 : ¥145.44000 Bulk | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5225GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | Dome | 2 | 2.2, 10.8 | - | 1.0dBi, 2.8dBi | 5 W | Cable - 216mm | RP-SMA Male | - | Panel Mount | 1.063" (27.00mm) | 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ |