RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,964 In Stock | 1 : ¥24.14000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.575GHz ~ 1.576GHz | Ceramic Patch | 1 | - | -15dB | 2.6dBi | - | - | Pin | - | Surface Mount | 0.079" (2.00mm) | GNSS, GPS | |||
471 In Stock | 1 : ¥24.74000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 895MHz, 2.4GHz | 863MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | PCB Trace | 2 | - | -15dB | 3.5dBi | 3 W | - | Solder | - | Surface Mount | 0.031" (0.80mm) | Bluetooth, WLAN, Zigbee™ |