Results: 0
Manufacturer
Allegro MicroSystemsAmpleon USA Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtlanta Micro Inc.BeRex CorpBHW TechnologiesBroadcom LimitedCalianCELCML Micro
Series
-*A1A101A1021A1031A11A12A1211A1212A17A18-1
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency
0Hz ~ 1.1GHz0Hz ~ 1.5GHz0Hz ~ 1.9GHz0Hz ~ 100MHz0Hz ~ 10GHz0Hz ~ 12GHz0Hz ~ 14GHz0Hz ~ 15GHz0Hz ~ 16GHz0Hz ~ 18GHz0Hz ~ 1GHz0Hz ~ 2.2GHz
P1dB
-29dbm-27dBm-26dBm-25.5dB-25dBm-23dBm-22.5dBm-22dBm-21dBm-20.5dBm-20.1dBm-20dBm
Gain
1dB3.3dB ~ 17.4dB4dB4.5dB ~ 27dB5dB5.2dB5.3dB5.5dB5.6dB5.7dB5.8dB6dB
Noise Figure
0.23dB0.27dB0.32dB0.35dB0.36dB0.37dB0.4dB0.43dB0.44dB0.45dB0.46dB0.49dB
RF Type
802.11n/ac802.11 FHSS WLAN, Bluetooth802.11 g/n802.11-c802.11/WiFi, WLAN802.11a802.11a, WiMAX802.11a/-c802.11a/b/g/n802.11a/b/g/n/ac802.11a/b/g/WiFi, WLAN802.11a/n
Voltage - Supply
-10V, 15V-5V ~ 0V-5V, 12V-4V ~ -12V, 11V ~ 16V0V ~ 32V0.4V ~ 1.8V0.5V ~ 3.5V0.9V ~ 1V0.95V ~ 1.05V1V ~ 3.6V1.08V ~ 1.98V1.1V ~ 2V
Current - Supply
525µA650µA1mA1.1mA1.2mA1.4mA ~ 2.4mA1.45mA1.5mA1.72mA1.8mA1.9mA2.2mA
Test Frequency
0Hz ~ 3GHz0Hz ~ 4GHz0Hz ~ 5GHz0Hz ~ 6GHz0Hz ~ 8GHz50kHz ~ 500MHz100kHz ~ 1GHz100kHz ~ 500MHz150kHz ~ 2.2GHz300kHz ~ 100MHz300kHz ~ 14GHz1MHz ~ 1.1GHz
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountConnector MountFlange MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, No Lead2L-FLG3-SMD Module4-SMD4-SMD (05 Plastic)4-SMD (100 mil)4-SMD (200 mil BeO)4-SMD (36 micro-X)4-SMD (70 mil)4-SMD (85 mil microstipline)4-SMD Module4-SMD, Flat Leads
Supplier Device Package
36 micro-X70 mil Package85 mil microstipline200 mil BeO Package3-MCM (4x4)4-QFN (0.80x0.80)4-QFN (2x2)4-WLP (0.83x0.83)4-WLP (0.84x0.84)4L-FLG05 Plastic Package5-QFN (0.8x0.8)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.