RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,520 In Stock | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥35.30019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10MHz ~ 9GHz | 16.3dBm | 15.2dB | 5.3dB | LTE, MMDS, Wireless LAN | 4.8V ~ 5.2V | 52mA | 850MHz | Surface Mount | TO-243AA | SOT-89 | ||
2,259 In Stock | 1 : ¥195.79000 Cut Tape (CT) 2,000 : ¥112.67330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 10GHz | 22.9dBm | 21.6dB | 2.1dB | EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN | 5.75V ~ 6.25V | 67mA | 2GHz | Surface Mount | 12-VQFN Exposed Pad | 12-MCLP (3x3) |