Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,567 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,000 : ¥2.31269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Ceramic | 33.86 MHz | ±0.2% | ±0.5% | Built in Capacitor | 8 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 16.93 MHz | ±0.2% | ±0.5% | Built in Capacitor | 9 pF | 70 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.051" (1.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Ceramic | 20 MHz | ±0.2% | ±0.5% | Built in Capacitor | 9 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Ceramic | 25 MHz | ±0.2% | ±0.5% | Built in Capacitor | 8 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.09mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 30 MHz | ±0.2% | ±0.5% | Built in Capacitor | 8 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.043" (1.09mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 40 MHz | ±0.2% | ±0.5% | Built in Capacitor | 8 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 48 MHz | ±0.2% | ±0.15% | Built in Capacitor | 8 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 24 MHz | ±0.2% | ±0.5% | Built in Capacitor | 7 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Ceramic | 27.12 MHz | ±0.2% | ±0.5% | Built in Capacitor | 7 pF | 40 Ohms | -40°C ~ 85°C | Surface Mount | 3-SMD, Non-Standard | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) |