Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 47 | ±5% | 8 | - | - | 16 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 1506, Convex, Long Side Terminals | - | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 0.0 | Jumper | 2 | - | - | 4 | 62.5mW | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 100 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 1k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 10k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 100k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 11k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 120 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 150 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 15k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 22 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 22 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 300 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 3k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 300k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 33 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 39 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 47 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 4.7k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 47k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 51 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 5.1k | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 620 | ±5% | 2 | - | - | 4 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0606, Concave | 0606 | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 0.0 | Jumper | 4 | - | - | 8 | 62.5mW | - | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Concave, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.020" (0.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Isolated | 10 | ±5% | 4 | - | - | 8 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Concave, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.020" (0.50mm) |