Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,152 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥5.08438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | 16-SOM | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.094" (2.40mm) | |||
2,897 In Stock | 1 : ¥22.90000 Tube | Tube | Active | Isolated | 1k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | - | 0.390" L x 0.154" W (9.90mm x 3.90mm) | 0.069" (1.75mm) | |||
1,612 In Stock | 1 : ¥15.02000 Tube | Tube | Active | Bussed | 1k | ±2% | 15 | - | - | 16 | 80mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | - | 0.390" L x 0.154" W (9.90mm x 3.90mm) | 0.069" (1.75mm) |