Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,020 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 7 | - | - | 8 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 8-SIP | 8-SIP | 0.798" L x 0.098" W (20.27mm x 2.49mm) | 0.200" (5.08mm) | |||
1,053 In Stock | 1 : ¥17.73000 Tube | Tube | Active | Bussed | 3.3k | ±2% | 15 | - | 50ppm/°C | 16 | 125mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | 0.865" L x 0.300" W (21.97mm x 7.62mm) | 0.185" (4.69mm) |