Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 300VDC - Max | 27 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 8.4 VDC | 0.65 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 35.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.5 VDC | 0.28 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 14 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 8.4 VDC | 0.7 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 7.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 16.8 VDC | 1.4 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - |