Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥17.76272 Tube | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 20.8 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | 250 : ¥18.91804 Tube | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12.5 mA | Non Latching | - | PC Pin | - | 8.5 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | 250 : ¥20.07332 Tube | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 6.3 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | 250 : ¥26.28308 Tube | Tube | Obsolete | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 10.4 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - |